Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-UAAF474M

Cap Film Suppression X2 0.47uF 275VAC PP 20% (26 X 8.5 X 15mm) Radial 22.5mm 110C Bulk

$ 0.408
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-UAAF474M.

Electro Sonic

Datasheet14 pages8 years ago
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECQ-UAAF474M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 0.421
$ 0.421
Stock
16,469
3,992
3,992
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
-
-
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
275 V
-
-
Tolerance
20 %
20 %
20 %
Termination
Radial
-
-
Height - Seated (Max)
15.494 mm
-
-

Related Parts

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KI347000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Epcos B32922 470nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
CAPACITOR, POLYPROPYLENE FILM, CAP 0.47 UF, TOL 20%, 305 VAC, RADIAL, MKP X2

Descriptions

Descriptions of Panasonic ECQ-UAAF474M provided by its distributors.

Cap Film Suppression X2 0.47uF 275VAC PP 20% (26 X 8.5 X 15mm) Radial 22.5mm 110C Bulk
Radial FILM CAPACITOR ECQ-UA 275V 0.47muF ±20% 1.024Lx0.335W 26.00mmx8.50mm
Ecq Ua, X-2 Met Pp Film Cap Molded; 275Vac, 0.47Uf, +-20%, Ls=22.5Mm, Blk St Rohs Compliant: Yes
CAPACITOR, POLYPRO MET, CAP 0.47 UF, TOL 20%,VOL-RTG 275 VAC, RADIAL, STRAIGHT, BULK
FILM CAPACITOR PP, 0.47UF, 20%, 275V, RA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF474M.