Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQUAAF474S1

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

$ 0.421
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF474S1.

IHS

Datasheet21 pages7 years ago

Panasonic

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-61.43%

CAD Models

Download Panasonic ECQUAAF474S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.411
$ 0.411
Stock
3,992
36,885
36,885
Authorized Distributors
6
4
4
Capacitance
470 nF
470 nF
470 nF
Dielectric
-
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
275 V
275 V
Tolerance
20 %
20 %
20 %
Termination
-
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2018-08-24
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Panasonic ECQUAAF474S1 provided by its distributors.

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Panasonic ECQUAAF474S1 - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Cap Film Suppression X2 0.47uF 275VAC PP 20% (26 X 8.5 X 15mm) Radial Plastic Rectangular Can 22.5mm 110C Automotive AEC-Q200 Bulk
470nF ¡À20% polypropylene 22.5mm 275V Through hole mounting 26mm*8.5mm*15.5mm
Suppression Cap, 0.47Uf, 275V, X2, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-UAAF474S1
Capacitance nF = 470 / Rated Voltage AC V = 275 / Tolerance (±) % = 20 / Lead Spacing mm = 22.5 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 26 / Width mm = 8.5 / Height mm = 15 / Packaging = Bulk / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF474S1