Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQU3A104MG

Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQU3A104MG.

IHS

Datasheet15 pages9 years ago

Panasonic

element14 APAC

Farnell

Newark

CAD Models

Download Panasonic ECQU3A104MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2021-01-31
LTD Date2021-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-U2A104ML
Cap Film Suppression X2 0.1uF 250VAC PET 20% (17.5 X 5.5 X 12mm) Radial 15mm 85°C
PanasonicECQ-U2A104ML2
Ecq Ul, X-2 Met Poly Film Cap Molded; 275Vac, 0.10Uf, 20%, L/s=15Mm, T&a Rohs Compliant: Yes
Yageo GroupPHE820MB6100MR17
Cap Film Suppression X2 0.1uF 760VDC/275VAC PET 20% (18 X 8.5 X 16mm) Radial 15mm 100C Bag
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, 7122
Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupPHE820EB6100MR17
Cap Film Suppression X2 0.1uF 760VDC/300VAC PET 20%( 18 X 8.5 X 16mm) Radial 15mm 100C Bag

Descriptions

Descriptions of Panasonic ECQU3A104MG provided by its distributors.

Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Panasonic ECQU3A104MG - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 275V, 1.2µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.1µF, 20%, PET; Capacitance: 0.1µF; Suppression Class: X1; Product Range: ECQUG Series; Voltage Rating X: 300V; Voltage Rating Y: -; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 20%; dv/dt Rating: -
Cap, Sup, X1, Pet, 0.1Uf, 300V, Rad; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 20%; Suppression Class:X1; Capacitor Mounting:Through Hole; Dv/Dt Rating:- Rohs Compliant: Yes |Panasonic ECQU3A104MG

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America