Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 223MMR400K

Cap Film 0.022uF 400V PET 10% (10.5 X 5 X 8.5mm) Radial 7.5mm 80.381 Ohm 105C Bulk
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 223MMR400K.

New Yorker Electronics

Datasheet2 pages4 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+10.63%

Alternate Parts

Price @ 1000
$ 0.174
$ 0.11
Stock
262,127
488,153
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
-
PET
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
PC Pins
-
Height - Seated (Max)
8.509 mm
8.4074 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupR82MC2220Z350K
Film Capacitor, 0.022 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.022uF 400V PET 10% (10 X 3 X 8mm) Radial Wound 7.5mm 125C Automotive Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
PanasonicECQ-E4223KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 400V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Ammo

Descriptions

Descriptions of Cornell Dubilier 223MMR400K provided by its distributors.

Cap Film 0.022uF 400V PET 10% (10.5 X 5 X 8.5mm) Radial 7.5mm 80.381 Ohm 105C Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Radial FILM CAPACITOR MMR 200V 0.022muF ±10% 0.413Lx0.197W 10.50mmx5.00mm
Film Capacitor, .022Uf 400Wv +/-10% *no Pb* Rohs Compliant: Yes
MMR Series 400 V 0.022 uF ±10 % Radial Metallized Polyester Film Capacitor
CAP, 0.022UF, 400VDC, FILM, RADIAL; Diel; CAP, 0.022UF, 400VDC, FILM, RADIAL; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Leaded; Capacitance:0.022µF; Capacitance Tolerance:± 10%; Voltage(AC):200V; Vol

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor