Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E2104KFB

Cap Film 0.1uF 250V PET 10%( 10.3 X 5.8 X 13.4mm) Radial 7.5mm 105C Bulk
$ 0.107
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2104KFB.

Electro Sonic

Datasheet22 pages9 years ago
Datasheet19 pages13 years ago
Datasheet19 pages15 years ago

Inventory History

3 month trend:
+3.32%

CAD Models

Download Panasonic ECQ-E2104KFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.106
$ 0.106
Stock
70,019
648,536
648,536
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
13.4112 mm
13.4112 mm

Related Parts

Yageo GroupR60IF3100AA6AK
Cap Film 0.1Uf 250V Pet 10% 13 X 4 X 9Mm Rdl Stacked 10Mm Rohs Compliant: Yes
Cap Film 0.1uF 250V PET 10%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.1uF 250V PET 10%( 10 X 4 X 8.5mm) Radial Stacked 7.5mm 125C Automotive Ammo
Yageo GroupR82IC3100DQ55K
Film Capacitor, 0.1 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupRSBIC3100AA00K
Film Capacitor, 0.1 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of Panasonic ECQ-E2104KFB provided by its distributors.

Cap Film 0.1uF 250V PET 10%( 10.3 X 5.8 X 13.4mm) Radial 7.5mm 105C Bulk
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2104KFB
FILM CAPACITOR Radial film capacitor 10% 100nF 250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America