Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 475MMR100K

Cap Film 4.7uF 100V PET 10% (26 X 7.5 X 17mm) Radial 22.5mm 0.376 Ohm 105C Bulk

$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 475MMR100K.

New Yorker Electronics

Datasheet2 pages4 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.63%

CAD Models

Download Cornell Dubilier 475MMR100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR60EN44705030K
Cap Film 4.7uF 100V PET 10% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 105°C Automotive Bag
PanasonicECQ-E1475KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Film 4.7uF 100V PET 10% (26.5 X 7 X 16mm) Radial Wound 22.5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Film 4.7uF 100V PET 10% (18 X 9 X 17.5mm) Radial 15mm 125C Bulk
Cap Film 4.7uF 100V PET 10% (26 X 9 X 18.5mm) Radial 22.5mm 100C Tray

Descriptions

Descriptions of Cornell Dubilier 475MMR100K provided by its distributors.

Cap Film 4.7uF 100V PET 10% (26 X 7.5 X 17mm) Radial 22.5mm 0.376 Ohm 105C Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Capacitor, Polyester Film, 4.7 uF, 100 WVDC, +/- 10% @ 1 kHz, +25 C, -40 C
Radial FILM CAPACITOR MMR 63V 4.7muF ±10% 1.024Lx0.295W 26.00mmx7.50mm
Film Capacitor, 4.7Uf 100Wv +/-10% *no Pb* Rohs Compliant: Yes
CAP, 4.7UF, 100VDC, FILM, RADIAL; Dielec; CAP, 4.7UF, 100VDC, FILM, RADIAL; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Leaded; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage(AC):63V; Voltage(

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor