What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R82EC4100AA70K

Cap Film 1uF 100V PET 10% (7.2 X 6 X 11mm) Radial 5mm 105C Loose in Box
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC4100AA70K.

IHS

Datasheet18 pages3 years ago

Newark

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-10.19%

Alternate Parts

Price @ 1000
$ 0.36
$ 0.323
$ 0.323
Stock
89,202
71,955
71,955
Authorized Distributors
4
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E1105KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR60EI4100AA30K
Cap Film 1uF 100V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive AEC-Q200 Bag
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 100V PET 10%( 18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive AEC-Q200 Bulk
Cap Film 1uF 100V PET 10% (18 X 5.5 X 10.5mm) Radial 15mm 100C Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R82EC4100AA70K provided by its distributors.

Cap Film 1uF 100V PET 10% (7.2 X 6 X 11mm) Radial 5mm 105C Loose in Box
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAP FILM 1UF 10% 100VDC RADIAL
1μF ±10% Polyethylene terephthalate 5mm 100V 63V Through hole mounting 7.2mm(Length)*6mm(height)
82EC4100AA70K, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82EC4100AA70K