Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 105MMR100K

Cap Film 1uF 100V PET 10% (12.5 X 7 X 14.5mm) Radial 10mm 1.768 Ohm 105C Bulk

$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 105MMR100K.

New Yorker Electronics

Datasheet2 pages4 years ago

IHS

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupR82EC4100Z370K
Cap Film 1uF 100V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR60EI41005030K
Cap Film 1uF 100V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105°C Automotive Bag
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E1105KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR60EI4100AA30K
Cap Film 1uF 100V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive AEC-Q200 Bag
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 105MMR100K provided by its distributors.

Cap Film 1uF 100V PET 10% (12.5 X 7 X 14.5mm) Radial 10mm 1.768 Ohm 105C Bulk
Capacitor, Polyester Film, 1 uF, 100 WVDC, +/- 10% @ 1 kHz, +25 C, Radial Leaded
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
MMR Series 100 V 1 uF ±10 % Radial Metallized Polyester Film Capacitor
Radial FILM CAPACITOR MMR 63V 1muF ±10% 0.492Lx0.276W 12.50mmx7.00mm
Film Capacitor, 1Uf 100Wv +/-10% *no Pb* Rohs Compliant: Yes
CAP, 1UF, 100VDC, FILM, RADIAL; Dielectr; CAP, 1UF, 100VDC, FILM, RADIAL; Dielectric Type: Metallized PP; Capacitor Case / Package: Radial Leaded; Capacitance: 1µF; Capacitance Tolerance: ± 10%; Voltage(AC): 63V; Voltage(DC):

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor