Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECPU1C104MA5

0805 (2012METRIC) Film Capacitor Ecp-u(a) 16V 0.1MUF ±20% 0.079LX0.049W 2.00MMX1.25MM

$ 0.558
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECPU1C104MA5.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Datasheet4 pages13 years ago

Future Electronics

Newark

Panasonic SCT

TME

Inventory History

3 month trend:
-99.94%

CAD Models

Download Panasonic ECPU1C104MA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2000-03-16
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2025-03-31
LTD Date2025-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicECHU1C104JX5
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210
PanasonicECHU1C104GX5
Film Capacitor, Polyphenylene Sulfide, 16V, 2% +Tol, 2% -Tol, 0.1uF, Surface Mount, 1210
Cornell DubilierFCP1210C104J-G3
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210

Descriptions

Descriptions of Panasonic ECPU1C104MA5 provided by its distributors.

0805 (2012Metric) FILM CAPACITOR ECP-U(A) 16V 0.1muF ±20% 0.079Lx0.049W 2.00mmx1.25mm
Film Capacitor, Acrylic Resin, 16V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 0805
CAPACITOR PPS FILM, 0.1UF, 16V, 20%, 0805
ECPU Series 16 V 0.1 uF ±20 % Stacked Metallized Plastic Film Chip Capacitor
Cap Film 0.1uF 16V Acrylic Resin 20% (2 X 1.25 X 1mm) SMD 85C T/R
Panasonic ECPU1C104MA5 - Film Capacitors (Electronic Equipment Use)
100nF ±20% Acrylic acid 16V 12V 5mΩ 0805 welding mounting,SMD mount 2mm*1.25mm*1.2mm
Film Chip Capacitor, 100V, 0.015µF, -40 to +105¡C, RoHS
Panasonic SCT
Film Capacitor, 0.1Uf, 20%, 16V, 0805, Full Reel; Dielectric Type:Metallized Acrylic Stacked; Capacitor Case/Package:0805 [2012 Metric]; Capacitance:0.1Μf; Capacitance Tolerance:± 20%; Voltage(Ac):12V; Voltage(Dc):16V Rohs Compliant: Yes |Panasonic ECP-U1C104MA5.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECP-U1C104MA5
  • ECP-U1C104MA5.
  • ECPU1C104MA5.