What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier FCP1210C104J-G3

Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCP1210C104J-G3.

Master Electronics

Datasheet8 pages3 years ago

Sager Electronics

New Yorker Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECHU1C104JX5
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210
PanasonicECH-U1C104JB5
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210
Yageo GroupLDBAB3100JC5N0
Film Capacitor, Ldb Series, 0.1 F, 5%, Pps (Polyphenylene Sulphide), 16 V, 1210 [3225 Metric]
PanasonicECHU1C104GX5
Film Capacitor, Polyphenylene Sulfide, 16V, 2% +Tol, 2% -Tol, 0.1uF, Surface Mount, 1210
Yageo GroupLDBCC3100JC5N0
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1812
Cornell DubilierFCP1913H104J-E2
Cap Film 0.1uF 50V PPS 5% (4.8 X 3.3 X 2mm) Stacked 125C T/R

Descriptions

Descriptions of Cornell Dubilier FCP1210C104J-G3 provided by its distributors.

Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210
Cap Film 0.1uF 16V PPS 5% (3.2 X 2.5 X 2.1mm) Stacked 125C T/R
1210 (3225Metric) FILM CAPACITOR FCP 16V 0.1muF ±5% 0.126Lx0.098W 3.20mmx2.50mm
General Purpose Film Capacitor, Metallized PPS Stacked, .1pF, 5%, 16V | Cornell-Dubilier FCP1210C104J-G3
FCP series 16 V 0.1 uF ±5 % Metallized Polyphenylene Sulfide Film Capacitor
CAPACITOR PPS FILM 0.1UF, 16V, 5%, 1210; Capacitance: 0.1µF; Voltage Rating: 16V; Capacitor Dielectric Type: PPS (Polyphenylene Sulphide); Capacitance Tolerance: ± 5%; Product Range: FCP Series; Capacitor Ca
Capacitor Pps Film 0.1Uf, 16V, 5%, 1210; Rango De Producto:Serie Fcp; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pps (Sulfuro De Polifenileno); Tensión Nominal:16V; Espaciado De Cable:- |Cornell Dubilier FCP1210C104J-G3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor