Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECHU1C104GX5

Film Capacitor, Polyphenylene Sulfide, 16V, 2% +Tol, 2% -Tol, 0.1uF, Surface Mount, 1210

$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1C104GX5.

IHS

Datasheet17 pages8 years ago

Newark

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+30.35%

CAD Models

Download Panasonic ECHU1C104GX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 2.4
Stock
1,204,576
12,105
Authorized Distributors
6
5
Capacitance
100 nF
100 nF
Dielectric
PPS
PPS
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
16 V
16 V
Tolerance
2 %
2 %
Termination
SMD/SMT
SMD/SMT
Height - Seated (Max)
2.3114 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupLDBAB3100GC5N0
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.1uF, Surface Mount, 1210
Cornell DubilierFCP1210C104G-G3
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.1uF, Surface Mount, 1210
Cornell DubilierFCP1210C104J-G3
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210
PanasonicECHU1H104JX9
CAPACITOR FILM PPS, 0.1UF, 5%, 50V, 19CAPACITOR FILM PPS, 0.1UF, 5%, 50V, 1913, FULL REEL
PanasonicECPU1C104MA5
0805 (2012Metric) FILM CAPACITOR ECP-U(A) 16V 0.1muF ±20% 0.079Lx0.049W 2.00mmx1.25mm
PanasonicECH-U1H104JB9
Cap Film 0.1uF 50V PPS 5% (4.8 X 3.3 X 2mm) Stacked 125C T/R

Descriptions

Descriptions of Panasonic ECHU1C104GX5 provided by its distributors.

Film Capacitor, Polyphenylene Sulfide, 16V, 2% +Tol, 2% -Tol, 0.1uF, Surface Mount, 1210
1210 (3225Metric) FILM CAPACITOR ECH-U(X) 16V 0.1muF 卤2% 0.126Lx0.098W 3.20mmx2.50mm
Capacitor Film 0.1uF 16V PPS 2% (3.2 X 2.5 X 2.1mm) SMD 125C T/R
ECHU(X) Series 16 V 0.1 uF ±2 % Stacked Metallized PPS Film Chip Capacitor
Capacitor,PPS Metallized,Cap 0.1 uF,Tol2%,Vol-Rtg 16 VDC,SMT,1210,Tape&Reel
100nF ±2% Polyphenylene sulfide(PPS) 16V 11V 1210 welding mounting,SMD mount 3.2mm*2.5mm*2.3mm
CAPACITOR PPS FILM, 0.1UF, 16V, 2%, 12CAPACITOR PPS FILM, 0.1UF, 16V, 2%, 1210, FULL REEL Product Range:PANASONIC - ECHU(X) Series
Film capacitors; PANASONIC; ECH-U1C104GX5; 100 nF; 2 %; 1210; 3.2 mm
Panasonic ECHU1C104GX5 - Film Capacitors (Electronic Equipment Use)
±2% 16V 100nF -55℃~+125℃ Metalized polyphenylene sulfide 1210 Film Capacitors ROHS
Film Chip Capacitor, 100V, 0.18µF, -55 to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1C104GX5
  • ECH-U1C104GX5.
  • ECHU1C104GX5.