Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECOS2GP331DA

Cap Aluminum 330uF 400V 20% (30 X 40mm) Snap-In 10mm 0.553 Ohm 1900mA 3000h 85°C Bulk
$ 10.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECOS2GP331DA.

Factory Futures

Datasheet9 pages16 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Panasonic ECOS2GP331DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.89
$ 3.365
Stock
1
30,050
Authorized Distributors
1
5
Capacitance
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
553 mΩ
195 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.9 A
1.9 A
Height - Seated (Max)
40.005 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier380LX331M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 330muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX331M450A032
Capacitors, Aluminum Electrolytic, Snap In 330uF 450V 20% | Cornell-Dubilier 380LX331M450A032
PanasonicECOS2WP331DA
Cap Aluminum 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.553 Ohm 2010mA 3000h 85°C Bulk
Cornell Dubilier381LR331M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 330muF ±20% 1.378Dia 35.00mm
PanasonicEETED2W331EA
Capacitor Aluminum 330uF 450VDC 20% 35 X 40mm Snap-In 10mm 0.402 Ohm 1850mA 3000 hr Bulk
PanasonicECOS2GP331EX
Cap Aluminum 330uF 400V 20% (35 X 30mm) Snap-In 10mm 0.553 Ohm 1900mA 3000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECOS2GP331DA provided by its distributors.

Cap Aluminum 330uF 400V 20% (30 X 40mm) Snap-In 10mm 0.553 Ohm 1900mA 3000h 85°C Bulk
CAPACITOR; ALUMINUM ELECTROLYTIC; CAP 330UF;VOL-RTG 400V;SNAP-IN; TS-HA; 2 PIN;
Electrolytic Capacitor, TS-UP Series, 330 F, 20%, 400 V, 30 mm, 0.553 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAPACITOR, 330UF 400V; Capacitance: 330µF; Voltage Rating: 400V; Product Range: -; Lifetime @ Temperature: -; Capacitance Tolerance: ± 20%; Diameter: 30mm; Lead Spacing: 10mm; Operating Temperature Min: -25°C; Operating Temperat

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECO-S2GP331DA
  • ECOS2GP331DA.