What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECOS1CA473EA

Cap Aluminum 47000uF 16V 20% (35 X 45mm) Snap-In 10mm 0.02 Ohm 5500mA 3000h 105°C Bulk
$ 13.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECOS1CA473EA.

IHS

Datasheet7 pages15 years ago

Factory Futures

_legacy Avnet

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Panasonic ECOS1CA473EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.66
$ 4.031
$ 4.031
Stock
158
35,655
35,655
Authorized Distributors
1
6
6
Capacitance
47 mF
47 mF
47 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.5 A
5.53 A
5.53 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LX473M016A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 47000muF ±20% 1.378Dia 35.00mm
NichiconLGU1C473MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 47000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX473M016K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 47000muF ±20% 1.181Dia 30.00mm
NichiconLLS1C473MELC
Cap Aluminum Lytic 47000uF 16V 20% (35 X 40mm) Snap-In 10mm 6890mA 3000h 85C Bulk
NichiconLLS1C473MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 47000muF ±20% 1.181Dia 30.00mm
PanasonicECOS1CP473EA
Cap Aluminum 47000uF 16V 20% (35 X 40mm) Snap-In 10mm 0.021 Ohm 7470mA 3000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECOS1CA473EA provided by its distributors.

Cap Aluminum 47000uF 16V 20% (35 X 45mm) Snap-In 10mm 0.02 Ohm 5500mA 3000h 105°C Bulk
CAPACITOR; ALUMINUM ELECTROLYTIC; CAP 47000UF;VOL-RTG 16V;SNAP-IN; TS-HA; 2 PIN;
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount
CAPACITOR ALUM ELEC 47000UF, 16V, 20%, RAD; Product Range:PANASONIC - TS-HA Series; Capacitance:47000µF; Capacitance Tolerance:± 20%; Diameter:35mm; ESR:0.02ohm; Height:45mm; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm ;RoHS Compliant: Yes
CAPACITOR, 47000UF, 16V; Capacitor Application:General Purpose; Capacitance:47000µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.02ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:45mm; Diameter:35mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:5.5A; External Length / Height:45mm; No. of Pins:2; Operating Life Temperature:105°C; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; PCB Hole Diameter:2mm; Package / Case:Radial; Power Factor:0.45; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:TSHA; Terminal Type:PCB Pins; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:16V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECO-S1CA473EA
  • ECOS1CA473EA.