What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 381LX473M016A452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 47000muF ±20% 1.378Dia 35.00mm
$ 4.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX473M016A452.

Master Electronics

Datasheet11 pages3 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.897
$ 4.031
$ 4.031
Stock
12,572
36,687
36,687
Authorized Distributors
6
6
6
Capacitance
47 mF
47 mF
47 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.5 A
5.53 A
5.53 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier380LX473M016K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 47000muF ±20% 1.181Dia 30.00mm
NichiconLLS1C473MELC
Cap Aluminum Lytic 47000uF 16V 20% (35 X 40mm) Snap-In 10mm 6890mA 3000h 85C Bulk
NichiconLLS1C473MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 47000muF ±20% 1.181Dia 30.00mm
PanasonicECOS1CP473EA
Cap Aluminum 47000uF 16V 20% (35 X 40mm) Snap-In 10mm 0.021 Ohm 7470mA 3000h 85°C Bulk
Cornell Dubilier380LX473M016A042
Capacitors, Aluminum Electrolytic, Snap In 47000uF 16V 20% | Cornell-Dubilier 380LX473M016A042
United Chemi-ConEKMH160VSN473MA45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF

Descriptions

Descriptions of Cornell Dubilier 381LX473M016A452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 47000muF ±20% 1.378Dia 35.00mm
Capacitors, Aluminum Electrolytic, Snap In 47000uF 16V 20% | Cornell-Dubilier 381LX473M016A452
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 47000Uf, 16V; Capacitance:47000Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Esr:0.02Ohm Rohs Compliant: Yes |Cornell Dubilier 381LX473M016A452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor