Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECO-S2WB121CA

Cap Aluminum 120uF 450V 20% (25 X 35mm) Solder Pin 10mm 1.382 Ohm 720mA 3000h 105°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2WB121CA.

Factory Futures

Datasheet2 pages21 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 2.361
Stock
424
14,153
Authorized Distributors
0
1
Capacitance
120 µF
120 µF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.382 Ω
532 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
720 mA
700 mA
Height - Seated (Max)
35.0012 mm
-

Related Parts

PanasonicECOS2GB121BA
Cap Aluminum Lytic 120uF 400V 20%( 22 X 35mm) Snap-In 10mm 1.382 Ohm 750mA 3000h 105C Bulk
PanasonicECO-S2GP121CX
Cap Aluminum 120uF 400V 20% (25 X 25mm) Snap-In 10mm 1.382 Ohm 1020mA 3000h 85°C Bulk
Cornell Dubilier381LX121M400J022
Aluminum Electrolytic Capacitors - Snap In 120uF 400V 20%
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 120muF ±20% 0.787Dia 20.00mm
PanasonicECO-S2GA121BA
Cap Aluminum 120uF 400V 20% (22 X 40mm) Snap-In 10mm 1.105 Ohm 750mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 120muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Panasonic ECO-S2WB121CA provided by its distributors.

Cap Aluminum 120uF 450V 20% (25 X 35mm) Solder Pin 10mm 1.382 Ohm 720mA 3000h 105°C Bulk
CAP 120UF 450V ELECT TS-HB
Al Lytic Snap-in TSHB Series, 105C 450WV, 120uF, 25x35mm
CAP ALUM 120UF 20% 450V SNAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America