Rubycon 450MXG120MEFCSN20X35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 120muF ±20% 0.787Dia 20.00mm
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG120MEFCSN20X35.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-3.76%

CAD Models

Download Rubycon 450MXG120MEFCSN20X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 120muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 400V 20% (20 X 35mm) Snap-In 10mm 730mA 3000h 105C Bulk
PanasonicECO-S2WB121BA
Cap Aluminum 120uF 450V 20% (22 X 40mm) Snap-In 10mm 1.382 Ohm 720mA 3000h 105°C Bulk
PanasonicECO-S2WB121CA
Cap Aluminum 120uF 450V 20% (25 X 35mm) Solder Pin 10mm 1.382 Ohm 720mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 120muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of Rubycon 450MXG120MEFCSN20X35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 120muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 450V 20%( 20 X 35mm) Snap-In 10mm 990mA 3000h 105C Bulk
±20% 990mA@120Hz 10mm 450V 120uF Plugin,D20xL35mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap, 120μF, 450V, ±20%, 10mm Pitch, 3000h@105°C, 1.386A@10kHz, 990mA@120Hz, Snap-in, TH, D20×L35mm H37mm
CAPACITOR ALUM ELECT, 120UF, 450V, 20%, RADIAL; Capacitance:120µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG