Panasonic ECO-S2GP680BA

Cap Aluminum 68uF 400V 20% (22 X 25mm) 10mm 2.438 Ohm 690mA 3000 hr 85°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S2GP680BA.

Master Electronics

Datasheet10 pages18 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.698
$ 1.698
Stock
12
29,097
29,097
Authorized Distributors
0
5
5
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.438 Ω
852 mΩ
852 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
690 mA
600 mA
600 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Related Parts

Cornell DubilierSLPX680M450A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 68muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX680M400H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 68muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS2W680MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
KYOCERA AVXLLS2W680MELY
Cap Aluminum Lytic 68uF 450V 20% (20 X 30mm) Snap-In 10mm 710mA 3000h 85C Bulk
Cornell DubilierSLP680M450A3P3
Aluminum Electrolytic Capacitors - Snap In 68uF 450V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECO-S2GP680BA provided by its distributors.

Cap Aluminum 68uF 400V 20% (22 X 25mm) 10mm 2.438 Ohm 690mA 3000 hr 85°C Bulk
Aluminum Electrolytic Capacitor 68Uf 400V 20%, Snap-In
Al Lytic Snap-in TSUP Series, 85C400WV, 68uF, 22x2

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America