KYOCERA AVX LLS2W680MELZ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2W680MELZ.

IHS

Datasheet5 pages4 years ago

Factory Futures

Nichicon SCT

TME

DigiKey

Inventory History

3 month trend:
-5.13%

CAD Models

Download KYOCERA AVX LLS2W680MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 3.96
$ 3.96
Stock
21,889
7,726
7,726
Authorized Distributors
5
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
3.903 Ω
3.903 Ω
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
710 mA
710 mA
710 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLPX680M450A1P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 68UF;SNAP-IN;VOL-RTG 450V;22X25;85C
Wurth Elektronik861221483001
Electrolytic Capacitor, Snap-in, WCAP-AIE8 Series, 68 F, 20%, 450 V, 22 mm
Cornell Dubilier380LX680M400H012
Aluminum Electrolytic Capacitors - Snap In 400V 68uF (22X25)
PanasonicECO-S2GP680BA
Cap Aluminum 68uF 400V 20% (22 X 25mm) 10mm 2.438 Ohm 690mA 3000 hr 85°C Bulk
KYOCERA AVXLGU2G680MELY
Capacitor Aluminum Electrolytic Cap 68uF 400V 20% Temp.105 Snap-In 20X30mm | Nichicon LGU2G680MELY
Wurth Elektronik861141483001
WCAP-AI3H Aluminum Electrolytic Capacitors

Descriptions

Descriptions of KYOCERA AVX LLS2W680MELZ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
卤20% 710mA@120Hz 10mm 450V 68uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
Capacitor,68Uf,450Vdc,20-% Tol,20+% Tol; |Nichicon LLS2W680MELZ
85degC Standard Snap-in Terminal Type, 68 μ F, 450 V, -25 to 85°C, RoHS
Nichicon SCT
68μF 450V ±20% 10mm Pitch 3000h@85°C 1.0153A@50kHz 710mA@120Hz Snap-In, TH D22×L25mm 22mm × 25mm × 25mm
CAP ALUM 68UF 20% 450V SNAP TH

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX