Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPS1J102MHD

PS Series 1000uF 63V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1J102MHD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Farnell

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+4.07%

CAD Models

Download Nichicon UPS1J102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.24
Stock
41,251
1
Authorized Distributors
6
1
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
20000 hours
Ripple Current
1.2006 A
1.26 A
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUPS1H102MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 50 V DC, PS SERIES 3000H 16(DIA.)X25MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 1000muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 80V 1000muF 卤20% 0.709Dia 18.00mm
United Chemi-ConEGPA500ELL102ML25S
GPA Series 50 V 1000 uF 125°C Ø16x25 mm LS=7.5mm Aluminum Electrolytic Capacitor
United Chemi-ConEGPA630ELL102MM25S
1000uF 63V ±20% 1.368A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEGPD630ELL102ML25H
1000uF 63V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPS1J102MHD provided by its distributors.

PS Series 1000uF 63V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 63V 20%( 16 X 31.5mm) Radial 7.5mm 1380mA 3000h 105C Bulk
1mF 63V ±20% 7.5mm 3000h@ 105°C 1.201A@ 120Hz,1.38A@ 100 kHz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*33.5mm
CAP, 1000µF, 63V, 20%; Capacitance: 1000µF; Voltage Rating: 63V; Product Range: PS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Temperat

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL