Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECO-S1CA682BA

Cap Aluminum 6800uF 16V 20% (22 X 25mm) Snap-In 10mm 0.085 Ohm 2200mA 3000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1CA682BA.

IHS

Datasheet7 pages15 years ago

_legacy Avnet

Factory Futures

CAD Models

Download Panasonic ECO-S1CA682BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.88
Stock
128
4,429
Authorized Distributors
0
6
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
85 mΩ
90 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.2 A
2.2 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LX682M016H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 6800muF ±20% 0.866Dia 22.00mm
NichiconLGU1C682MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 6800muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX682M016J202
Cap Aluminum Lytic 6800uF 16V 20% (25 X 20mm) Snap-In 10mm 0.11 Ohm 1800mA 3000h 85C
PanasonicEEUHD1C682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 6800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-HD1C682B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 6800muF ±20% 0.630Dia 16.00mm
NichiconUVK1C682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 6800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic ECO-S1CA682BA provided by its distributors.

Cap Aluminum 6800uF 16V 20% (22 X 25mm) Snap-In 10mm 0.085 Ohm 2200mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
AL Lyt Snap-in TSHA, 105C, Std Term 16WV, 6800uF, 22x25mm
CAPACITOR 6800UF 16V ELEC TSHA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECO S1CA682BA
  • ECOS1CA682BA