Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGU1C682MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 6800muF ±20% 0.866Dia 22.00mm
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1C682MELZ.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-0.73%

CAD Models

Download Nichicon LGU1C682MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.385
$ 3.88
Stock
2,606
4,429
Authorized Distributors
6
6
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
90 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.75 A
2.2 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECO-S1CA682BA
Cap Aluminum 6800uF 16V 20% (22 X 25mm) Snap-In 10mm 0.085 Ohm 2200mA 3000h 105°C Bulk
Cornell Dubilier380LX682M016J202
Cap Aluminum Lytic 6800uF 16V 20% (25 X 20mm) Snap-In 10mm 0.11 Ohm 1800mA 3000h 85C
Cornell Dubilier381LX682M016H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 6800muF ±20% 0.866Dia 22.00mm
PanasonicEEUHD1C682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 6800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-HD1C682B
Aluminum Electrolytic Capacitors - Radial Leaded 6,800uF 16volts 16x25 LS 7.5mm
NichiconUVK1C682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 6800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon LGU1C682MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 6800muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
卤20% 1.75A@120Hz 10mm 16V 6800uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
6.8mF 16V ±20% 10mm 3000h@ 105°C 1.75A@ 120Hz,2.0125A@ 50kHz Plugins,D22xL25mm snap-in mounting,Through hole mounting 25mm(width)*27mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL