Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECEA1CKA100I

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 16V 10muF 20%
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1CKA100I.

IHS

Datasheet9 pages10 years ago

Panasonic

TME

Inventory History

3 month trend:
-0.10%

CAD Models

Download Panasonic ECEA1CKA100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.077
$ 0.077
Stock
19,354
100,404
100,404
Authorized Distributors
3
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
28 mA
28 mA
28 mA
Height - Seated (Max)
-
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECEA1CKS100
Capacitor Aluminum Electrolytic Radial 10uF 16 Volt 20% (4x5mm) 28mA 1000h 85C
PanasonicECE-A1CKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1CKS100I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 16V 10muF ±20% 0.157Dia 4.00mm
NichiconUSW1C100MDD
10uF 16V 卤20% 28mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MS7 16V 10muF ±20% 0.157Dia 4.00mm
United Chemi-ConEKMG160ELL100ME11D
Cap Aluminum Lytic 10uF 16V 20%( 5 X 11mm) Radial 2mm 34mA 1000h 105C Bulk

Descriptions

Descriptions of Panasonic ECEA1CKA100I provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 16V 10muF 20%
Panasonic ECEA1CKA100I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 10uF 16V 20% (4 X 7mm) Radial 2.5mm 28mA 1000 hr 85C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 16V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1CKA100(I)
  • ECEA1CKA100I.