Panasonic ECE-A1HKA4R7I

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 4.7muF ±20% 0.157Dia 4.00mm
$ 0.069
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1HKA4R7I.

Master Electronics

Datasheet9 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-14.80%

CAD Models

Download Panasonic ECE-A1HKA4R7I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.071
$ 0.071
Stock
81,828
233,551
233,551
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
23 mA
23 mA
23 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Related Parts

NichiconUST1H4R7MDD
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 7mm) Radial 2mm 29mA 1000h 105C Automotive Bulk
NichiconUST1V4R7MDD
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 7mm) Radial 1.5mm 24mA 1000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 35V 4.7muF ±20% 0.157Dia 4.00mm
MS7 Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 4.7muF 35V
4.7uF 35V ±20% 24mA@120Hz Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
MS7 Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 4.7muF 50V

Descriptions

Descriptions of Panasonic ECE-A1HKA4R7I provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 4.7muF ±20% 0.157Dia 4.00mm
Al Lytic Cap, Radial Ka Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1HKA4R7I
Cap Aluminum Lytic 4.7uF 50V 20% (4 X 7mm) Radial 2.5mm 0.023A 1000h 85C Ammo Automotive AEC-Q200
Al Lytic Cap, Radial KA Series, 85C50VDC,4.7uF,4x7
CAP ALUM 4.7UF 20% 50V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America