Rubycon 35MH74.7MEFC4X7

4.7uF 35V ±20% 24mA@120Hz Plugin, D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35MH74.7MEFC4X7.

IHS

Datasheet1 page3 years ago

Newark

CAD Models

Download Rubycon 35MH74.7MEFC4X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-10-17
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

NichiconUST1V4R7MDD
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 7mm) Radial 1.5mm 24mA 1000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 35V 4.7muF ±20% 0.157Dia 4.00mm
NichiconUSW1V4R7MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
MS7 Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 4.7muF 35V
PanasonicECE-A1VKS4R7I
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 2.5mm 22mA 1000h 85C Automotive Ammo
PanasonicECE-A1EKS4R7I
Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1EKS4R7I

Descriptions

Descriptions of Rubycon 35MH74.7MEFC4X7 provided by its distributors.

4.7uF 35V ±20% 24mA@120Hz Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
CAP ALUM 4.7UF 20% 35V RADIAL TH
CAPACITOR ALUM ELECT, 4.7UF, 35V, 20%, RADIAL; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Diameter:4mm; Height:7mm; Lead Spacing:1.5mm; Life Time @ Temperature:1000 hours @ 105°C; Operating Temperature Max:105°C; Series:MH7 ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35MH74.7MEFC 4X7