Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1HKA3R3I

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 3.3muF ±20% 0.157Dia 4.00mm
$ 0.077
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1HKA3R3I.

Master Electronics

Datasheet9 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+1230%

CAD Models

Download Panasonic ECE-A1HKA3R3I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.091
$ 0.091
Stock
13,139
221,487
221,487
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
18 mA
18 mA
18 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Related Parts

PanasonicEEAGA1H3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicEEA-GA1H3R3H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicEEA-GA1H3R3B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 3.3muF ±20% 0.157Dia 4.00mm
NichiconUMT1H3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMT 50V 3.3muF ±20% 0.157Dia 4.00mm
NichiconUSW1H3R3MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
NichiconUST1H3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 50V 3.3muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic ECE-A1HKA3R3I provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 3.3muF ±20% 0.157Dia 4.00mm
3.3μF 50V ±20% 2.5mm 1000h@ 85°C 18mA@ 120Hz,30.6mA@ 10kHz Through hole mounting 4mm*7mm*8mm
Al Lytic Cap, Radial Ka Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1HKA3R3I
Al Lytic Cap, Radial KA Series, 85C50VDC 3.3uF 4X7
CAP ALUM 3.3UF 20% 50V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America