Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1HKA3R3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 3.3muF ±20% 0.157Dia 4.00mm

$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1HKA3R3.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-0.58%

CAD Models

Download Panasonic ECE-A1HKA3R3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.069
$ 0.069
Stock
271,899
37,399
37,399
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
18 mA
18 mA
18 mA
Height - Seated (Max)
7.0104 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEAGA1H3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicEEA-GA1H3R3H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicEEA-GA1H3R3B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 3.3muF ±20% 0.157Dia 4.00mm
NichiconUFG1H3R3MDM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 3.3muF ±20% 0.197Dia 5.00mm
NichiconUMT1V3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMT 35V 3.3muF ±20% 0.157Dia 4.00mm
NichiconUSW1H3R3MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECE-A1HKA3R3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 3.3muF ±20% 0.157Dia 4.00mm
Cap Aluminum 3.3uF 50V 20% (4 X 7mm) Radial 1.5mm 18mA 1000h 85°C Bulk
Panasonic ECEA1HKA3R3 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 3.3Uf 50V Mini Alum Elect (Ka)
Cap 3.3Uf 50Vdc 20% 4 X 7Mm Rdl 1.5Mm 18Ma 1000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
KA-A Series 50 V 3.3 uF Ø4x7mm LS=1.5mm 85 °C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 3.3uF, 50V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE-A1HKA3R3.
  • ECEA1HKA3R3