Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon USW1H3R3MDD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USW1H3R3MDD.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon USW1H3R3MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.082
Stock
1
221,789
221,789
Authorized Distributors
0
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
24 mA
18 mA
18 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-15

Related Parts

NichiconUST1H3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 50V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1HKA3R3B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1HKA3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicEEAGA1H3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 3.3muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUSR1H3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 50V 3.3muF ±20% 0.157Dia 4.00mm
NichiconUSA1H3R3MDD
SA Series 3.3 uF 50 V 85°C Ø4 x 7 mm LS=1.5 mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon USW1H3R3MDD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
CAP ALUM 3.3UF 20% 50V RADIAL
7mmL, For Audio Equipment Lead Type, 3.3 μ F, 50 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon USW1H3R3MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL