Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UFG1H3R3MDM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 3.3muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFG1H3R3MDM.

IHS

Datasheet3 pages4 years ago

TME

Nichicon SCT

Newark

CAD Models

Download Nichicon UFG1H3R3MDM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.047
Stock
1
679,710
679,710
Authorized Distributors
0
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
22 mA
35 mA
35 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

PanasonicECA1HHG3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 3.3muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF
PanasonicECA-1HHG3R3I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 3.3muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG500ELL3R3ME11D
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 25mA 1000h 105°C Bulk
PanasonicEEAGA1H3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 3.3muF ±20% 0.157Dia 4.00mm
Wurth Elektronik860020772007
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UFG1H3R3MDM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 3.3muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 22mA 1000h 85C Bulk
3.3uF 50V 卤20% 22mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 50volts 3.3uF 85c 5x11 2LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL