What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECE-A1VKA100I

Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2.5mm 30mA 1000h 85C Automotive Ammo

$ 0.076
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1VKA100I.

Master Electronics

Datasheet9 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-1.62%

CAD Models

Download Panasonic ECE-A1VKA100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.087
$ 0.087
Stock
80,139
80,844
80,844
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
30 mA
30 mA
30 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Related Parts

PanasonicECE-A1EKA100I
KA-A Series 25 V 10 uF 85°C 4 x 7 mm LS=2.5 mm Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MS7 25V 10muF ±20% 0.157Dia 4.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MH7 25V 10muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1VKS100B
KS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 35V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 25V 10muF ±20% 0.197Dia 5.00mm
NichiconUST1V100MDD
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2mm 36mA 1000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECE-A1VKA100I provided by its distributors.

Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2.5mm 30mA 1000h 85C Automotive Ammo
Al Lytic Cap, Radial Ka Series, 85C Rohs Compliant: Yes
CAP ALUM 10UF 20% 35V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America