Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEA-GA1C100H

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 10muF ±20% 0.157Dia 4.00mm
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1C100H.

Panasonic

Datasheet2 pages10 years ago

Electro Sonic

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
+23.17%

CAD Models

Download Panasonic EEA-GA1C100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.111
$ 0.111
Stock
85,592
65,127
65,127
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
30 mA
30 mA
30 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECE-A1CKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicECEA1CKS100
Capacitor Aluminum Electrolytic Radial 10uF 16 Volt 20% (4x5mm) 28mA 1000h 85C
PanasonicECE-A1CKS100B
Cap Aluminum Lytic 10uF 16V 20%( 4 X 5mm) Radial 5mm 28mA 1000h 85C Automotive AEC-Q200 Ammo
NichiconUSW1C100MDD
10uF 16V 卤20% 28mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 2.5mm 29mA 1000h 105C Automotive Ammo
NichiconUST1C100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 16V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEA-GA1C100H provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 10muF ±20% 0.157Dia 4.00mm
Panasonic EEAGA1C100H - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 2.5mm 30mA 1000h 105C Automotive Ammo
Panasonic EEA-GA1C100H Electrolytic capacitor 10 µF 16 V Radial lead 4 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 16V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEAGA1C100H