Panasonic ECE-A0JKA331Q

Cap Aluminum Lytic 330uF 6.3V 20% (8 X 7mm) Radial 5mm 130mA 1000h 85C Ammo
$ 0.143
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A0JKA331Q.

Master Electronics

Datasheet9 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-0.54%

CAD Models

Download Panasonic ECE-A0JKA331Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.178
Stock
45,189
46,545
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
130 mA
130 mA
Height - Seated (Max)
8.001 mm
7.0104 mm

Related Parts

PanasonicECE-A0JKS331I
Al Electrolytic Cap 330μF 6.3V ±20% 2.5mm Pitch 1000h@85°C 130mA@120Hz TH 8mm×5mm×6mm
PanasonicECEA0JKS331
Panasonic ECEA0JKS331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUMW0J331MDD
330uF 6.3V 卤20% 170mA@120Hz Plugin,D8xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC0J331S
Cap Aluminum 330uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
NichiconUSR0J331MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 6.3 V DC, SR SERIES 2000H 8 (DIA.) X 7MM
United Chemi-ConEKMG6R3ELL331MF11D
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 190mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECE-A0JKA331Q provided by its distributors.

Cap Aluminum Lytic 330uF 6.3V 20% (8 X 7mm) Radial 5mm 130mA 1000h 85C Ammo
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 330uF SU SU BI-POL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America