Panasonic ECE-A0JKA331

Cap Aluminum 330uF 6.3V 20% (8 X 7mm) Radial 3.5mm 130mA 1000h 85°C Bulk
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A0JKA331.

Panasonic

Datasheet2 pages10 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-40.45%

CAD Models

Download Panasonic ECE-A0JKA331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.143
Stock
46,539
45,197
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
130 mA
130 mA
Height - Seated (Max)
7.0104 mm
8.001 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECEA0JKS331
Panasonic ECEA0JKS331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A0JKS331I
Al Electrolytic Cap 330μF 6.3V ±20% 2.5mm Pitch 1000h@85°C 130mA@120Hz TH 8mm×5mm×6mm
PanasonicEEE-HA0J331XP
Panasonic EEEHA0J331XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
NichiconUMW0J331MDD
330uF 6.3V 卤20% 170mA@120Hz Plugin,D8xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVZ0J331MED
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 20% RADIAL 6.3X11 LS 2.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECE-A0JKA331 provided by its distributors.

Cap Aluminum 330uF 6.3V 20% (8 X 7mm) Radial 3.5mm 130mA 1000h 85°C Bulk
Panasonic ECEA0JKA331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 6.3V, -40 to 85¡C
Panasonic SCT
CAPACITOR, RADIAL, 6.3V, 330UF; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:1000 hours @ 85°C; Height:7mm; Diameter:8mm; Capacitor Terminals:Radial Leaded; Lead Spacing:3.5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:130mA; Capacitor Application:General Purpose; Capacitor Mounting:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA0JKA331