Nichicon UMW0J331MDD

330uF 6.3V 卤20% 170mA@120Hz Plugin, D8xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMW0J331MDD.

IHS

Datasheet2 pages6 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UMW0J331MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.192
$ 0.192
Stock
4,869
85,305
85,305
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
170 mA
130 mA
130 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanasonicECE-A0JKS331I
Al Electrolytic Cap 330μF 6.3V ±20% 2.5mm Pitch 1000h@85°C 130mA@120Hz TH 8mm×5mm×6mm
PanasonicECE-A0JKA331
Cap Aluminum 330uF 6.3V 20% (8 X 7mm) Radial 3.5mm 130mA 1000h 85°C Bulk
PanasonicECEA0JKS331
Panasonic ECEA0JKS331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUMA0J331MDD
330uF 6.3V 卤20% 255mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKMG6R3ELL331MF11D
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 190mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon UMW0J331MDD provided by its distributors.

330uF 6.3V 卤20% 170mA@120Hz Plugin,D8xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
5mmL, For General Audio Equipment Lead Type, 330 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 330UF 20% 6.3V RADIAL
Capacitor Alum Elect, 330Uf, 6.3V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UMW0J331MDD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL