Panasonic EEE-HA0J331XP

Panasonic EEEHA0J331XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.175
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA0J331XP.

Panasonic

Datasheet4 pages10 years ago

element14 APAC

_legacy Avnet

Master Electronics

TME

Inventory History

3 month trend:
-4.75%

CAD Models

Download Panasonic EEE-HA0J331XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXUWT0J331MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 6.3 V, WT SERIES 1000H 6.3 (DIA.) X 7.7MM
PanasonicEEE-HAJ331XAP
Cap Aluminum 330uF 6.3V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105°C T/R
330uF 6.3V 105mA@120Hz 卤20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicECE-A0JKA331
Cap Aluminum 330uF 6.3V 20% (8 X 7mm) Radial 3.5mm 130mA 1000h 85°C Bulk
United Chemi-ConEMVY6R3ADA331MF80G
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R
PanasonicECEA0JKS331
Panasonic ECEA0JKS331 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEE-HA0J331XP provided by its distributors.

Panasonic EEEHA0J331XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 330uF 6.3V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105°C T/R
Aluminum Electrolytic Capacitors, 6.3V, 330µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HA Series 6.3 V 330 uF Ø6.3 x 7.7 mm V-Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
330μF 6.3V ±20% Al Electrolytic Cap, 1000h@105°C, 105mA@120Hz, 178.5mA@10kHz, SMD, 6.6mm × 6.6mm × 7.7mm
CAP, 330µF, 6.3V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 6.3V; ESR: -; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tem
CAPACITOR, ELECTROLYTIC, 6.3V, 330UF; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:1000 hours @ 105°C; Height:7.7mm; Diameter:6.3mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current @ 120Hz:105mA; Capacitor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA0J331XP