Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC0J221B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 220muF ±20% 0.248Dia 6.30mm
$ 0.297
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J221B.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+108%

CAD Models

Download Panasonic EEU-FC0J221B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.162
Stock
13,789
73,182
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
350 mΩ
350 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
290 mA
290 mA
Height - Seated (Max)
12.192 mm
11.2014 mm

Related Parts

PanasonicECA-0JHG221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 220muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 220muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG6R3ELL221ME11D
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 140mA 1000h 105°C Bulk
PanasonicECA-0JHG221B
Panasonic ECA0JHG221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-0JHG221I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 220muF ±20% 0.197Dia 5.00mm
NichiconUKT0J221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 6.3V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEU-FC0J221B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 6.3V 20%( 6.3 X 11.2mm) Radial 5mm 290mA 1000h 105C Automotive Ammo
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 6.3volts AEC-Q200
220μF 6.3V ±20% 5mm 1000h@ 105°C 188.5mA@ 120Hz,290mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*14.7mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America