Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA2VM100

Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 115mA 2000h 85C Automotive Bulk
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2VM100.

IHS

Datasheet12 pages7 years ago

Panasonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-0.61%

CAD Models

Download Panasonic ECA2VM100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA2GM100
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 115mA 2000h 85C Automotive Bulk
PanasonicECA-2GM100B
Panasonic ECA2GM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2WM100
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 85°C Bulk
NichiconUVR2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 10muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 10muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 10muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic ECA2VM100 provided by its distributors.

Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 115mA 2000h 85C Automotive Bulk
Panasonic ECA2VM100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminium electrolytic capacitor radial 10uF 350VDC
Aluminum Electrolytic Capacitors, 10uF, 350V, -25 to 85¡C
Panasonic SCT
CAPACITOR, RADIAL, 350V, 10UF; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:350V; Life Time @ Temperature:2000 hours @ 85°C; Height:20mm; Diameter:10mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-25°C to +85°C; AC Ripple Current:115mA; Capacitor Mounting:Through Hole; External Length / Height:20mm; Lead Diameter:0.6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2VM100