Panasonic ECA2GM100

Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 115mA 2000h 85C Automotive Bulk
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2GM100.

IHS

Datasheet12 pages8 years ago

Panasonic

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ECA2GM100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.321
Stock
24,720
266
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
115 mA
115 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicECA2VM100
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 115mA 2000h 85C Automotive Bulk
10uF 350V 卤20% 115mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR2F100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 10muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
PanasonicECA2WM100
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 85°C Bulk
PanasonicECA-2WM100B
Panasonic ECA2WM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA2GM100 provided by its distributors.

Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 115mA 2000h 85C Automotive Bulk
Panasonic ECA2GM100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 400V, -25 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2GM100