Panasonic ECA-2GM100B

Panasonic ECA2GM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.308
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2GM100B.

IHS

Datasheet12 pages8 years ago

Panasonic

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-92.70%

CAD Models

Download Panasonic ECA-2GM100B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.444
Stock
3,376
24,720
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
115 mA
115 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 10muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
PanasonicECA2WM100
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 85°C Bulk
NichiconUVR2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 10muF ±20% 0.492Dia 12.50mm
PanasonicECA2VM100
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 115mA 2000h 85C Automotive Bulk
PanasonicECA2GM100
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 115mA 2000h 85C Automotive Bulk
KYOCERA AVXUVR2F100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA-2WM100B
Panasonic ECA2WM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA-2GM100B provided by its distributors.

Panasonic ECA2GM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 115mA 2000h 85°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 400V, -25 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2GM100B
  • ECA2GM100B.