Panasonic ECA-2VM330

Panasonic ECA2VM330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2VM330.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

Master Electronics

Farnell

CAD Models

Download Panasonic ECA-2VM330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 33uF 400V 20% (12.5 X 25mm) Radial 5mm 240mA 2000h 85C Bulk
NichiconUVR2G330MHD
Cap Aluminum Lytic 33uF 400V 20% (16 X 31.5mm) Radial 7.5mm 300mA 2000h 85C Bulk
PanasonicECA2GM330
Cap Aluminum Lytic 33uF 400V 20% (16 X 25mm) Radial 7.5mm 275mA 2000h 85C Automotive Bulk
PanasonicECA-2GM330B
Panasonic ECA2GM330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
33uF 400V 卤20% 240mA@120Hz Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2WM330
Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 285mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECA-2VM330 provided by its distributors.

Panasonic ECA2VM330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 33uF 350V 20% (16 X 25mm) Radial 7.5mm 300mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 350V, -25 to 85¡C
Panasonic SCT
CAP, 33µF, 350V, 20%; Capacitance: 33µF; Voltage Rating: 350V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperature Min: -25°

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2VM330