Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1EHG222B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EHG222B.

Newark

Datasheet5 pages9 years ago

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-0.66%

CAD Models

Download Panasonic ECA-1EHG222B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.571
$ 0.571
Stock
26,858
168,675
168,675
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.09 A
1.09 A
1.09 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA1EHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM222
Cap Aluminum 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
PanasonicEEU-HD1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 2200muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF
KYOCERA AVXUVR1E222MHD
Capacitor Aluminum Electrolytic 2200uF 25 Volt 20% (12.5 X 25mm) Radial 5mm 1550mA 2000h 85C Bulk
KYOCERA AVXUVZ1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 2200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic ECA-1EHG222B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1090mA 2000h 105°C Ammo Pack
Panasonic ECA1EHG222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NHG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 2200muF 25V
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25V
Aluminum Electrolytic Capacitors, 2200uF, 25V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1EHG222B.
  • ECA1EHG222 B
  • ECA1EHG222B
  • ECA1EHG222B.