Panasonic ECA1CAM472X

Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1360mA 2000h 85C Bulk
$ 1.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CAM472X.

IHS

Datasheet34 pages13 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
-44.94%

Alternate Parts

Price @ 1000
$ 1.046
$ 0.76
$ 0.76
Stock
3,211
14,327
14,327
Authorized Distributors
2
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.36 A
1.36 A
1.36 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA1CM472
Panasonic ECA1CM472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1CM472B
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1360mA 2000h 85°C Ammo Pack
PanasonicECA-1CHG472
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2100mA 2000h 85C Ammo
NichiconUVR1C472MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF 16 V DC, VR SERIES 2000H 16(DIA.)X25MM

Descriptions

Descriptions of Panasonic ECA1CAM472X provided by its distributors.

Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1360mA 2000h 85C Bulk
Cap Aluminum 0.0047uF 16V 20% Aluminum Cylindrical Can 16mm 1360mA 2000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
CAP, 4700µF, 16V, 20%; Capacitance:4700µF; Voltage Rating:16V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America