Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1CAM330X

Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 110mA 2000h 85C Bulk
$ 0.083
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CAM330X.

IHS

Datasheet34 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
-17.07%

Alternate Parts

Price @ 1000
$ 0.083
$ 0.06
$ 0.06
Stock
25,704
206,829
206,829
Authorized Distributors
2
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
110 mA
110 mA
110 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECA-1CM330
Cap Aluminum 33uF 16V 20% (5 X 11mm) Radial 2mm 110mA 2000h 85C Bulk
PanasonicECA1CM330B
Panasonic ECA1CM330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1C330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 33muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1CN330U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 16V 33muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010372003
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA1CAM330X provided by its distributors.

Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 110mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum 33uF 16V 20% Cylindrical Can 110mA 2000 hr 85°C Bulk
Avnet Japan
CAP, 33µF, 16V, 20%; Capacitance:33µF; Voltage Rating:16V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1CAM330X