Nichicon UVR2G2R2MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 2.2muF ±20% 0.394Dia 10.00mm
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR2G2R2MPD1TD.

IHS

Datasheet2 pages17 years ago

Newark

Farnell

element14

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UVR2G2R2MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 35mA 2000h 85C Ammo
PanasonicECA2WM2R2
Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 44mA 2000h 85°C Bulk
PanasonicECA-2WM2R2B
Panasonic ECA2WM2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2GM2R2
Panasonic ECA2GM2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
KYOCERA AVXUPS2F2R2MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 2.2uF

Descriptions

Descriptions of Nichicon UVR2G2R2MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 2.2muF ±20% 0.394Dia 10.00mm
2.2uF 400V 卤20% 72mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 2.2 uF 400 V 85°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap Aluminum Lytic 2.2uF 400V 20% (10 X 12.5mm) Radial 5mm 45mA 2000h 85°C Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 400V, 20%, RADIAL; Capacitance: 2.2µF; Voltage(DC): 400V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 85°C; Polar 65R2929
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 400V, 20%, RADIAL; Capacitance:2.2µF; Voltage Rating:400V; Product Range:VR Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL