Panasonic ECA2GM2R2

Panasonic ECA2GM2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2GM2R2.

IHS

Datasheet12 pages8 years ago

Newark

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+24.57%

CAD Models

Download Panasonic ECA2GM2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA2WM2R2
Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 44mA 2000h 85°C Bulk
PanasonicECA-2WM2R2B
Panasonic ECA2WM2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 35mA 2000h 85C Ammo
PanasonicECA-2VM2R2
Panasonic ECA2VM2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
2.2uF 350V 卤20% 38mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860021374004
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic ECA2GM2R2 provided by its distributors.

Panasonic ECA2GM2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminium electrolytic capacitor radial 2.2uF 400VDC
Aluminum Electrolytic Capacitors, 2.2uF, 400V, -25 to 85¡C
Panasonic SCT
CAPACITOR, RADIAL, 400V, 2.2UF; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 85°C; Height:11.5mm; Diameter:8mm; Capacitor Terminals:Radial Leaded; Lead Spacing:3.5mm; Operating Temperature Range:-25°C to +85°C; AC Ripple Current:50mA; Capacitor Mounting:Through Hole; External Length / Height:11.5mm; Lead Diameter:0.6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2GM2R2