Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-2GHG4R7B

Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 50mA 2000h 105C Automotive Ammo
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2GHG4R7B.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

Future Electronics

TME

Inventory History

3 month trend:
-16.51%

CAD Models

Download Panasonic ECA-2GHG4R7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.293
$ 0.293
Stock
16,898
113,012
113,012
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
50 mA
50 mA
50 mA
Height - Seated (Max)
16.9926 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-2VHG4R7
Cap Aluminum 4.7uF 350V 20% (10 X 16mm) Radial 5mm 50mA 2000h 105°C Bulk
PanasonicECA-2VHG4R7B
Panasonic ECA2VHG4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2WHG4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 4.7muF ±20% 0.394Dia 10.00mm
NichiconUVR2W4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 4.7muF ±20% 0.394Dia 10.00mm
NichiconUVK2W4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 4.7muF ±20% 0.394Dia 10.00mm
4.7uF 450V ±20% 35mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA-2GHG4R7B provided by its distributors.

Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 50mA 2000h 105C Automotive Ammo
Panasonic ECA2GHG4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
NHG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 4.7muF 400V
Aluminum Electrolytic Capacitors, 4.7uF, 400V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2GHG4R7B
  • ECA2GHG4R7B.