Panasonic ECA-2WM010

Cap Aluminum 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 37mA 2000h 85C Bulk
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2WM010.

JRH Electronics

Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

element14 APAC

TME

Inventory History

3 month trend:
-56.67%

CAD Models

Download Panasonic ECA-2WM010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.122
$ 0.122
Stock
33,516
68,668
68,668
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
37 mA
23 mA
23 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA2GM010
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 32mA 2000h 85°C Bulk
Wurth Elektronik860021373002
WCAP-ATG5 Aluminum Electrolytic Capacitors
PanasonicECA-2GM010B
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11.2mm) Radial 5mm 32mA 2000h 85C Automotive Ammo
PanasonicECA-2VM010B
Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11.2mm) Radial 5mm 32mA 2000h 85°C Ammo Pack
United Chemi-ConESMG351ELL1R0MF11D
Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11mm) Radial 2.5mm 22mA 2000h 85°C Bulk
1uF 350V 卤20% 35.2mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA-2WM010 provided by its distributors.

Cap Aluminum 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 37mA 2000h 85C Bulk
Cap Aluminum 1uF 450V 20% Aluminum Cylindrical Can 3.5mm 37mA 2000 hr 85°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 1.0Uf 450V Alum Lytic Radial
Cap 1uF 450VDC 20% 8 X 11.5mm RDL 3.5mm 37mA 2000 hr Bulk
ECA-M Series 450 V 1 uF Ø 8 x 11.5 mm LS=3.5 mm 85 °C Radial Electrolytic
Aluminum Electrolytic Capacitor
CAP, 1µF, 450V, 20%; Capacitance:1µF; Voltage Rating:450V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial Leaded;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2WM010
  • ECA2WM010.