KYOCERA AVX UPS2W010MPD

Capacitor Aluminum Electrolytic Cap1uF 450V 20% Radial 10X12.5 LS 5mm | Nichicon UPS2W010MPD
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS2W010MPD.

IHS

Datasheet6 pages4 years ago

Farnell

element14 APAC

Nichicon SCT

TME

Inventory History

3 month trend:
-91.57%

CAD Models

Download KYOCERA AVX UPS2W010MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

PanasonicECA-2GHG010
Cap Aluminum 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 18mA 2000h 105C Bulk
PanasonicECA-2WHG010
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 1muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPM1H010MDD
Capacitor Aluminum Electrolytic Cap1uF 50V 20% Radial 5X11 LS 2mm | Nichicon UPM1H010MDD
PanasonicECA-2CHG010
Cap Aluminum Lytic 1uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 17mA 2000h 105°C Bulk
KYOCERA AVXUVR1H010MDD
Capacitor Aluminum 1uF 50VDC 20% 5 X 11mm RDL 2mm 17mA 2000 hr Bulk
Cornell DubilierSK010M100ST
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 106.16 Ohm 21mA 2000h 85C Standard

Descriptions

Descriptions of KYOCERA AVX UPS2W010MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap1uF 450V 20% Radial 10X12.5 LS 5mm | Nichicon UPS2W010MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 450V 1muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1uF 450V 20% (10 X 12.5mm) Radial 5mm 18mA 2000h 105C Bulk
1uF 450V 卤20% 18mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Electrolytic capacitor; 1uF; 450V; 105deg.C; 10x12.5 r5mm
Al Electrolytic Cap 1μF 450V ±20% Pitch 5mm 2000h@105°C 18mA@120Hz 28.8mA@10kHz TH D10×L12.5mm H14mm
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 1 μ F, 450 V, RoHS
Nichicon SCT
CAP, 1µF, 450V, 20%; Capacitance: 1µF; Voltage Rating: 450V; Product Range: PS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 12.5mm; Operating Temperature Mi
Aluminum Electrolytic Capacitor 1Uf, 450V, 20%, Radial; Capacitance:1Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPS2W010MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX