Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

United Chemi-Con ESMG161ELL331MMP1S

Cap Aluminum Lytic 330uF 160V 20% (18 X 35.5mm) Radial 7.5mm 995mA 2000h 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG161ELL331MMP1S.

United Chemi-Con

Datasheet3 pages5 years ago

IHS

Electro Sonic

Newark

element14

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

Cap Aluminum Lytic 330uF 200V 20% (16 X 35mm) Radial 7.5mm 1010mA 2000h 105C Bulk
330uF 200V ±20% 1.01A@120Hz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2DM331
Aluminum Electrolytic Capacitor, 330 uF, 200 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
United Chemi-ConEKMH201VNN331MQ25T
Cap Aluminum Lytic 330uF 200V 20% (25.4 X 25mm) Snap-In 10mm 0.502 Ohm 1210mA 2000h 105°C
NichiconUPZ2D331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 200V 330muF ±20% 0.630Dia 16.00mm
NichiconUVR2D331MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 330muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of United Chemi-Con ESMG161ELL331MMP1S provided by its distributors.

Cap Aluminum Lytic 330uF 160V 20% (18 X 35.5mm) Radial 7.5mm 995mA 2000h 85°C Bulk
330uF 160V ±20% 995mA@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:330µF; Voltage Rating:160VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Body Height:35.5mm; Body Diameter:18mm; Lead Spacing:7.5mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 330UF, 160V, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:160V; Life Time @ Temperature:2000 hours @ 85°C; Height:35.5mm; Diameter:18mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con