Rubycon 50PK3R3MEFC5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50PK3R3MEFC5X11.

IHS

Datasheet2 pages10 years ago

element14 APAC

Farnell

Garrett

Inventory History

3 month trend:
-69.09%

CAD Models

Download Rubycon 50PK3R3MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.052
$ 0.052
Stock
2,705
605,302
605,302
Authorized Distributors
2
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
35 mA
35 mA
35 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3.3uF 50V 卤20% 35mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
3.3uF 50V 卤20% 35mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVP1J3R3MDD
Cap Aluminum Lytic 3.3uF 63V 20% (5 X 11mm) Radial 2mm 28mA 2000h 85C Automotive Bulk
Wurth Elektronik860010772007
Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 3.3 F, 20%, 63 V, 5 mm, Radial Leaded
United Chemi-ConESMG500ELL3R3ME11D
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 35mA 2000h 85°C Bulk
PanasonicECA-1HM3R3
Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 2mm 35mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 50PK3R3MEFC5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Pk Series, 3.3 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50PK3R3MEFC5X11
3.3μF 50V ±20% 2mm 2000h@ 85°C 35mA@ 120Hz Plugins,D5xL11mm Through hole mounting 5mm*11mm*12.5mm
CAP ALUM 3.3UF 20% 50V RADIAL TH
CAP, 3.3µF, 50V, 20%; Capacitance: 3.3µF; Voltage Rating: 50V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG