Nichicon UFW1C331MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 330muF ±20% 0.315Dia 8.00mm
$ 0.111
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1C331MPD.

IHS

Datasheet4 pages4 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-10.63%

CAD Models

Download Nichicon UFW1C331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.11
$ 0.11
Stock
33,682
42,199
42,199
Authorized Distributors
6
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
360 mA
370 mA
370 mA
Height - Seated (Max)
11.5062 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 330muF ±20% 0.248Dia 6.30mm
NichiconURS1C331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 16V 330muF ±20% 0.394Dia 10.00mm
NichiconUVR1C331MPA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 330muF ±20% 0.248Dia 6.30mm
PanasonicEEUFC1C331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicECA-1CM331
Al Electrolytic Cap, 330μF 16V ±20%, 3.5mm Pitch, 2000h@85°C, 595mA@10kHz, TH, 8mm L × 12.5mm H

Descriptions

Descriptions of Nichicon UFW1C331MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 330muF ±20% 0.315Dia 8.00mm
330uF 16V 卤20% 360mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Standard, For Audio Equipment Lead Type, 330 μ F, 16 V, RoHS
Nichicon SCT
330μF 16V ±20% 3.5mm 2000h@ 85°C 360mA@ 120Hz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*11.5mm
CAP ALUM 330UF 20% 16V RADIAL TH

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL